345-057-523-404

Heilind Number:EDA345-057-523-404
Manufacturer:EDAC
Manufacturer Number:345-057-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-523-404

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 57 positions with a single row layout, perfect for streamlined PCB setups. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments, while the Copper Alloy contact material guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless PCB assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C provide versatility for a range of applications. Upgrade your connectivity solutions with this essential component.