345-057-523-407

Heilind Number:EDA345-057-523-407
Manufacturer:EDAC
Manufacturer Number:345-057-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-523-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-523-407

Detailed Description

Enhance your PCB connectivity with this cutting-edge board-to-board connector. Designed for seamless integration, this connector features 57 positions in a single row, allowing for efficient data transfer. The sleek green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, made of high-quality Copper Alloy, enables reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronic setup with this essential component.