345-057-523-488

Heilind Number:EDA345-057-523-488
Manufacturer:EDAC
Manufacturer Number:345-057-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-523-488

Detailed Description

Enhance your PCB connectivity with this meticulously designed Card Edge Connector in a vibrant Green hue. With a compact form factor and a single row configuration boasting 57 positions, it offers seamless integration for your electronic components. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures optimal conductivity and longevity. The precision-engineered design features a pitch of .1 inches and a row spacing of .2 inches, facilitating efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for diverse industrial applications. Elevate your PCB assembly with this essential connector, a standout in our lineup of cutting-edge connectivity solutions.