345-057-523-602

Heilind Number:EDA345-057-523-602
Manufacturer:EDAC
Manufacturer Number:345-057-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-523-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 57 positions with a single row layout, allowing for efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Each contact is crafted from Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inch and a row spacing of .2 inch, precise alignment is achieved for optimal signal transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers versatility in installation, while its vivid green color adds a touch of vibrancy to your PCB design. Elevate your connectivity solutions with this essential component.