345-057-523-603

Heilind Number:EDA345-057-523-603
Manufacturer:EDAC
Manufacturer Number:345-057-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-523-603

Detailed Description

Enhance your PCB connectivity with this high-performance green Board To Board Card Edge Connector. Boasting a sleek design with a single row and 57 positions, it offers seamless interconnection for your electronic components. Crafted with UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, this connector guarantees both durability and reliability. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, it meets the demands of various applications. Elevate your PCB assembly with this essential connector.