345-057-523-604

Heilind Number:EDA345-057-523-604
Manufacturer:EDAC
Manufacturer Number:345-057-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-523-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 57 positions in a single row, it ensures seamless data transmission in your electronic systems. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient PCB assembly. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Trust in this connector to deliver consistent and secure connections in your projects.