345-057-523-608

Heilind Number:EDA345-057-523-608
Manufacturer:EDAC
Manufacturer Number:345-057-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-523-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a single row design with 57 positions, it ensures seamless data transfer in your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in a temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation makes installation hassle-free, while its vibrant green color adds a touch of visual distinction to your circuit boards. Upgrade your connectivity solutions with this essential component.