345-057-523-658

Heilind Number:EDA345-057-523-658
Manufacturer:EDAC
Manufacturer Number:345-057-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-523-658

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. With 57 positions in a single row and a compact pitch of 0.1 inches, it offers seamless integration for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the copper alloy contact material guarantees efficient power transmission. Operating smoothly in a temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and 0.2-inch row spacing make installation a breeze. Upgrade your setup with this essential connector for optimal functionality and connectivity.