345-057-523-678

Heilind Number:EDA345-057-523-678
Manufacturer:EDAC
Manufacturer Number:345-057-523-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-523-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-523-678

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board PCB Connector. Featuring 57 positions in a single row, this connector ensures seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure connections. Its straight mount orientation offers easy installation onto PCBs. Perfect for various applications, this green-colored connector is a must-have component for your electronic projects.