345-057-524-101

Heilind Number:EDA345-057-524-101
Manufacturer:EDAC
Manufacturer Number:345-057-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-524-101

Detailed Description

Enhance connectivity within your circuitry with our Board To Board PCB Connector. Designed for seamless integration, this connector features 57 positions in a single row, ensuring efficient signal transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy, you can rely on optimal conductivity. The pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse industrial environments. Trust in its straight mount orientation for secure installation. Elevate your PCB connections with this essential component.