345-057-524-102

Heilind Number:EDA345-057-524-102
Manufacturer:EDAC
Manufacturer Number:345-057-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-524-102

Detailed Description

Effortlessly connect your electronic components with this high-performance Green Board-To-Board PCB Connector. Designed for seamless integration, it features 57 positions with a single row layout, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting reliability, even in demanding environments. The Copper Alloy contact material provides optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment during assembly. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB project. Upgrade your connectivity solutions today.