345-057-524-104

Heilind Number:EDA345-057-524-104
Manufacturer:EDAC
Manufacturer Number:345-057-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-524-104

Detailed Description

Enhance your PCB assembly with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless connectivity, this high-performance component boasts 57 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial use. Elevate your electronic projects with this essential connector.