345-057-524-108

Heilind Number:EDA345-057-524-108
Manufacturer:EDAC
Manufacturer Number:345-057-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-524-108

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 57 positions with a single row configuration, ensuring optimal signal transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Each contact is made of robust Copper Alloy, providing excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Trust in this connector for secure and efficient connections in your electronic projects.