345-057-524-402

Heilind Number:EDA345-057-524-402
Manufacturer:EDAC
Manufacturer Number:345-057-524-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-524-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-524-402

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector guarantees reliable power transmission even in challenging environments. Featuring 57 copper alloy contacts with a pitch of .1 inches, it ensures seamless data transfer with minimal signal loss. The straight mount orientation and single row design make it easy to integrate into your PCB layout, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any application. Upgrade your connectivity solutions with this essential component.