345-057-524-404

Heilind Number:EDA345-057-524-404
Manufacturer:EDAC
Manufacturer Number:345-057-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-524-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a straight mount orientation with a single row layout, making it ideal for various electronic applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in harsh environments. With 57 positions and a pitch of .1 inches, it offers ample room for intricate connections. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects. Elevate your PCB design with this essential component.