345-057-524-412

Heilind Number:EDA345-057-524-412
Manufacturer:EDAC
Manufacturer Number:345-057-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-524-412

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 57 positions, allowing for extensive connectivity options. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. The copper alloy contacts guarantee efficient power transfer, while the 3A amperage rating supports robust power delivery. With a compact .1-inch pitch and .2-inch row spacing, this connector offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connections with this essential component.