345-057-524-458

Heilind Number:EDA345-057-524-458
Manufacturer:EDAC
Manufacturer Number:345-057-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-524-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 57 positions, ensuring ample connectivity options for your devices. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal conductivity and signal integrity. Its straight mount orientation and single row design make installation a breeze. Upgrade your electronic systems with this essential component.