345-057-524-488

Heilind Number:EDA345-057-524-488
Manufacturer:EDAC
Manufacturer Number:345-057-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-524-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-524-488

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector in a vibrant Green hue. With a single row configuration and a total of 57 positions, it offers seamless connectivity for your electronic devices. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contacts are constructed from Copper Alloy, guaranteeing reliable and efficient signal transmission. Designed for optimal functionality, it features a pitch of .1 inches and a row spacing of .2 inches. This connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. With a straight mount orientation, installation is quick and hassle-free. Operating smoothly in temperatures ranging from -40 to 105 °C, it is highly adaptable to various environments. Upgrade your PCB assembly with this essential component, offering quality and performance in one.