345-057-524-658

Heilind Number:EDA345-057-524-658
Manufacturer:EDAC
Manufacturer Number:345-057-524-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-524-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-524-658

Detailed Description

Enhance your electronic connections with this cutting-edge Board to Board PCB Connector. Designed for seamless integration and optimal performance, it boasts a robust construction featuring UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material. With a single row configuration and a total of 57 positions, this connector ensures efficient data transfer and power distribution. The green color adds a touch of style, while the straight mount orientation guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Elevate your PCB setup with this reliable and high-quality connector.