345-057-525-101

Heilind Number:EDA345-057-525-101
Manufacturer:EDAC
Manufacturer Number:345-057-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-525-101

Detailed Description

Enhance your PCB connectivity with our 57-position straight mount board-to-board connector. Crafted from UL 94V-0 thermoplastic polyester, this durable connector ensures reliable performance even in challenging environments, with an operating temperature range of -40 to 105 °C. Each of its copper alloy contacts guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Ideal for various applications, this green-colored connector is a must-have for any professional setup. Upgrade your connectivity solutions today and experience unparalleled efficiency.