345-057-525-107

Heilind Number:EDA345-057-525-107
Manufacturer:EDAC
Manufacturer Number:345-057-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-525-107

Detailed Description

Enhance your circuit board connections with our innovative Board To Board PCB Connectors. Designed for seamless integration, these connectors feature 57 positions in a single row, ensuring efficient data transmission. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Thermoplastic Polyester housing, they guarantee durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, they provide precise alignment for optimal performance. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Choose our Board To Board PCB Connectors for superior connectivity solutions.