345-057-525-188

Heilind Number:EDA345-057-525-188
Manufacturer:EDAC
Manufacturer Number:345-057-525-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-525-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-525-188

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek, straight mount orientation, it features 57 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in any setting. With a low 3A amperage and copper alloy contacts, it offers efficient power transmission. The .1-inch pitch and .2-inch row spacing enable precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Upgrade your setup with this essential component.