345-057-525-402

Heilind Number:EDA345-057-525-402
Manufacturer:EDAC
Manufacturer Number:345-057-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-525-402

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Featuring a sleek green design with a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance. With 57 positions and a 1-row layout, it offers ample connectivity options. The Copper Alloy contacts guarantee efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Trust in its straight mount orientation for easy installation. Elevate your electronics with this essential component.