345-057-525-404

Heilind Number:EDA345-057-525-404
Manufacturer:EDAC
Manufacturer Number:345-057-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-525-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green hue, this connector boasts a single row configuration with 57 positions, ensuring optimal performance in your circuitry layout. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity under diverse operating conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless, while its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Elevate your PCB design with this essential component, a testament to innovation and quality in connector technology.