345-057-525-407

Heilind Number:EDA345-057-525-407
Manufacturer:EDAC
Manufacturer Number:345-057-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-525-407

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring 57 positions in a single row, it offers seamless interconnectivity for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees efficient signal transmission. Its straight mount orientation and compact design make it ideal for tight spaces on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is a versatile solution for various applications. Upgrade your connectivity with this essential component.