345-057-525-408

Heilind Number:EDA345-057-525-408
Manufacturer:EDAC
Manufacturer Number:345-057-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-525-408

Detailed Description

Enhance connectivity in your electronic projects with our Board To Board PCB Connector. Designed for seamless integration, this connector features 57 positions with a single row layout, perfect for compact PCB assemblies. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your toolkit. Upgrade your connections today and experience enhanced performance in your projects.