345-057-525-458

Heilind Number:EDA345-057-525-458
Manufacturer:EDAC
Manufacturer Number:345-057-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-525-458

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Featuring 57 positions in a single row and a compact .1 inch pitch, it ensures seamless data transmission in your electronic designs. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contact material, guarantees reliable performance even in harsh operating conditions ranging from -40 to 105 °C. With a straight mount orientation and convenient row spacing of .2 inches, this connector offers easy integration into your projects. Elevate your connectivity game with this essential component, a must-have in any electronic engineer's toolkit.