345-057-525-488

Heilind Number:EDA345-057-525-488
Manufacturer:EDAC
Manufacturer Number:345-057-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-525-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 57 positions in a single row, this connector allows for seamless communication between circuit boards. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable and safe operation even in harsh environments. Each contact is made from Copper Alloy, guaranteeing conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are facilitated. Operating efficiently at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.