345-057-525-603

Heilind Number:EDA345-057-525-603
Manufacturer:EDAC
Manufacturer Number:345-057-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-525-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 57 positions in a single row with a pitch of .1 inches, ensuring reliable data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting efficiency. With a low operating temperature of -40°C and a maximum of 105°C, it's ideal for a wide range of applications. Its straight mount orientation and compact design make it perfect for space-restricted installations. Upgrade your electronic connections with this essential component.