345-057-525-607

Heilind Number:EDA345-057-525-607
Manufacturer:EDAC
Manufacturer Number:345-057-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-525-607

Detailed Description

Enhance your electronic connections with our 57-position Board To Board PCB Connector, boasting a sleek, straight-mount design for seamless integration. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable performance in any environment, with an impressive operating temperature range of -40 to 105°C. Featuring a 0.1-inch pitch and 0.2-inch row spacing, it offers precise connectivity for your PCB assemblies. Ideal for a wide range of applications, this connector is a must-have component for your electronic projects. Upgrade your connectivity solutions today.