345-057-525-612

Heilind Number:EDA345-057-525-612
Manufacturer:EDAC
Manufacturer Number:345-057-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-525-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts 57 positions with a pitch of .1 inch, ensuring precise and efficient data transfer. Crafted with a durable housing material of UL 94V-0 Thermoplastic Polyester and featuring copper alloy contacts, it guarantees reliable performance even in the harshest environments. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation and compact design make installation a breeze. Upgrade your PCB setup with this high-quality connector for optimal functionality and connectivity.