345-057-525-658

Heilind Number:EDA345-057-525-658
Manufacturer:EDAC
Manufacturer Number:345-057-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-525-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-525-658

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 57 positions in a single row, ensuring efficient and reliable data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting durability. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Say goodbye to connectivity issues and streamline your electronics with this essential component.