345-057-525-688

Heilind Number:EDA345-057-525-688
Manufacturer:EDAC
Manufacturer Number:345-057-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-525-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-525-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. With a sleek green design, it offers seamless integration with your devices. Boasting a single row configuration and a total of 57 positions, it provides ample room for secure connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation. Crafted with precision, the Copper Alloy contacts guarantee reliable conductivity. Its compact .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, it offers versatility in use. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your connectors with this essential component.