345-057-540-102

Heilind Number:EDA345-057-540-102
Manufacturer:EDAC
Manufacturer Number:345-057-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-540-102

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit board, this connector features 57 positions in a single row, ensuring efficient and reliable data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees the connector's longevity even in demanding environments. With copper alloy contacts and a pitch of .1 inches, it offers optimal conductivity while minimizing signal loss. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures consistent performance in various conditions. Upgrade your connectivity solutions with this essential component.