345-057-540-104

Heilind Number:EDA345-057-540-104
Manufacturer:EDAC
Manufacturer Number:345-057-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-540-104

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Boasting a vibrant green hue, it not only adds a pop of color to your setup but also delivers exceptional functionality. With a robust amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, you can rely on its performance even in demanding environments. Featuring 57 positions and a compact .1-inch pitch, it allows for seamless data transmission. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this top-tier board-to-board connector.