345-057-540-107

Heilind Number:EDA345-057-540-107
Manufacturer:EDAC
Manufacturer Number:345-057-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-540-107

Detailed Description

Upgrade your connectivity with our 57-position Board To Board PCB Connector in Green. Designed for seamless integration, this connector features a straight mount orientation and a single row configuration, ensuring easy and efficient installation. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a compact .1-inch pitch and .2-inch row spacing, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB assembly with this essential component, perfect for ensuring smooth data transfer and power distribution.