345-057-540-158

Heilind Number:EDA345-057-540-158
Manufacturer:EDAC
Manufacturer Number:345-057-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-540-158

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it's not just visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 57 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this straight-mount connector and experience enhanced performance and connectivity like never before.