345-057-540-403

Heilind Number:EDA345-057-540-403
Manufacturer:EDAC
Manufacturer Number:345-057-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-540-403

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board-To-Board PCB Connector. Featuring 57 positions arranged in a single row with a .1-inch pitch, it ensures seamless data transfer. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, providing reliable performance in various environments. With copper alloy contacts and a 3A amperage rating, it guarantees efficient power transmission. Its straight mount orientation and .2-inch row spacing offer easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your device's connectivity with this essential component.