345-057-540-404

Heilind Number:EDA345-057-540-404
Manufacturer:EDAC
Manufacturer Number:345-057-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-540-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its 57 positions and 1-row configuration ensure robust and reliable contact. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and optimal signal transmission. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and rugged applications. Elevate your PCB assembly with this essential connectivity solution.