345-057-540-408

Heilind Number:EDA345-057-540-408
Manufacturer:EDAC
Manufacturer Number:345-057-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-540-408

Detailed Description

Enhance your circuit board connections with this high-performance PCB connector. Designed for seamless integration, its 57 positions ensure efficient and reliable data transfer between boards. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. The copper alloy contact material and straight mount orientation provide optimal conductivity and easy installation. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and commercial settings. Upgrade your connectivity solutions with this essential component.