345-057-540-488

Heilind Number:EDA345-057-540-488
Manufacturer:EDAC
Manufacturer Number:345-057-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-540-488

Detailed Description

Enhance connectivity in your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features 57 positions with a single row layout and a compact pitch of .1 inches, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, paired with Copper Alloy contacts, guarantees reliable performance even in harsh industrial environments. With a low amperage rating of 3A, it's ideal for various applications. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is a versatile solution for your PCB connection needs. Upgrade your devices today with this essential component.