345-057-540-607

Heilind Number:EDA345-057-540-607
Manufacturer:EDAC
Manufacturer Number:345-057-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-540-607

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, it features 57 positions in a single row, with a .1-inch pitch and .2-inch row spacing for optimal signal transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. Contact points are made of robust Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Elevate your connectivity with this essential component.