345-057-540-658

Heilind Number:EDA345-057-540-658
Manufacturer:EDAC
Manufacturer Number:345-057-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-540-658

Detailed Description

Enhance connectivity within your electronic devices with this versatile Green PCB Connector. Designed for seamless integration, it features a single row with 57 positions for optimal functionality. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications in the electronics industry. Upgrade your assemblies with this essential component for seamless data transfer and power distribution.