345-057-540-688

Heilind Number:EDA345-057-540-688
Manufacturer:EDAC
Manufacturer Number:345-057-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-540-688

Detailed Description

Enhance your PCB connectivity with our 57-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. Crafted with precision, it boasts copper alloy contacts for reliable conductivity, with a pitch of .1 inches ensuring optimal signal transmission. The straight mount orientation and compact single-row design make it easy to install, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your electronic assemblies with this essential component for seamless data transfer and power delivery.