MS3452LS20-9SW L/C

Heilind Number:EDA345-057-541-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3452LS20-9SW L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3452LS20-9SW L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-541-101

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features 57 positions with a pitch of .1 inch, ensuring secure and efficient communication pathways. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in demanding environments. The contact material, Copper Alloy, further enhances conductivity for optimal performance. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.