345-057-541-102

Heilind Number:EDA345-057-541-102
Manufacturer:EDAC
Manufacturer Number:345-057-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-541-102

Detailed Description

Enhance your PCB connections with our high-performance green Board To Board PCB Connector, featuring 57 positions for seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, this connector guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. Its straight mount orientation and operating temperature range of -40 to 105°C ensure versatile functionality in various environments. Upgrade your electronics with this essential component, ideal for a wide range of applications.