345-057-541-103

Heilind Number:EDA345-057-541-103
Manufacturer:EDAC
Manufacturer Number:345-057-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-541-103

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring 57 positions in a single row design, this connector ensures efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse applications. Upgrade your systems with this green-colored connector, designed for a straight mount orientation, and experience unparalleled connectivity.