345-057-541-104

Heilind Number:EDA345-057-541-104
Manufacturer:EDAC
Manufacturer Number:345-057-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-541-104

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 57 positions with a single row layout, ensuring reliable connectivity in any application. Crafted with precision, it boasts durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.