345-057-541-108

Heilind Number:EDA345-057-541-108
Manufacturer:EDAC
Manufacturer Number:345-057-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-541-108

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 57 positions for maximum versatility. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments with an operating temperature range of -40 to 105 °C. Each contact is crafted from Copper Alloy for optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for efficient signal transmission. Ideal for professional use in various industries, this green connector guarantees secure and stable connections, making it a must-have for your PCB assembly projects. Elevate your connectivity solutions with this essential component.