345-057-541-112

Heilind Number:EDA345-057-541-112
Manufacturer:EDAC
Manufacturer Number:345-057-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-541-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on circuit boards, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. Featuring 57 positions with a pitch of .1 inches, this connector offers ample room for intricate connections. The Copper Alloy contacts provide excellent conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for optimal signal transmission and performance.